This 37-position D-subminiature female connector features a gold-plated contact and a current rating of 7.5A. It is designed for through hole, panel mount applications and has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The connector is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |