This 50-position, 3-row through-hole connector features gold-plated copper alloy contacts and a maximum operating temperature range of -55°C to 125°C. It has a current rating of 7.5A and is designed for use in military applications, conforming to the MIL-DTL-24308 standard. The connector has a straight orientation and a pitch of 2.8mm, with a termination method of solder. It is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 15.37mm |
| Length | 66.93mm |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Ports | 1 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.8mm |
| Radiation Hardening | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not CompliantNo |