The ITT M24308/23-23F is a 50-position, 3-row female D-subminiature connector with a current rating of 7.5A. It features gold contact plating and is designed for through hole and panel mounting. The connector operates over a temperature range of -55°C to 150°C and is available in bulk packaging. Note that this product is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |