Conn D-Subminiature SKT 25 POS 2.8mm Solder RA Thru-Hole 25 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.8mm |
| Radiation Hardening | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Compliant |