ITT M24308/23-27F technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Mating Cycles | 50 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/23-27F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.