This 37-position D-subminiature receptacle connector features a current rating of 7.5A and operates within a temperature range of -55°C to 125°C. It has a body made of steel, with copper alloy contacts plated with gold. The connector is designed for through-hole mounting on a panel and has a mating cycle of 500. It is not SVHC compliant.
Checking distributor stock and pricing after the page loads.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 19.24mm |
| Gender | Receptacle |
| Length | 69.32mm |
| Mating Cycles | 500 |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.8mm |
| Reach SVHC Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Compliant |