ITT M24308/23-29F technical specifications.
| Package/Case | Metal |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Description | CONNECTOR |
| Gender | Female |
| Mating Cycles | 500 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/23-29F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.