Dbmm25Sm Rohs Compliant: No
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Signal |
| Description | CONNECTOR |
| Mount | Through Hole, Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Compliant |