Right-angle D-Subminiature socket connector featuring 9 positions and 2 rows. Constructed with a copper alloy contact material and gold plating, it offers a 7.5A current rating and is rated for 500 mating cycles. Designed for through-hole, panel mounting with solder termination, this female connector operates within a temperature range of -55°C to 125°C.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 19.24mm |
| Gender | Female |
| Length | 30.81mm |
| Mating Cycles | 500 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Plating | Steel, Chromate |
| Radiation Hardening | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Shell Size | E |
| Termination | Solder |
| RoHS | Compliant |