Conn High Density D-Sub SKT 9 POS Solder RA Thru-Hole 9 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |