Right-angle, through-hole D-Subminiature socket with 15 positions and 2 rows. Features copper alloy contacts with gold plating, rated for 7.5A current and 500 mating cycles. Operates across a temperature range of -55°C to 125°C. Steel, chromate plated shell size A, with solder termination.
Checking distributor stock and pricing after the page loads.
ITT M24308/23-32 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 19.24mm |
| Gender | Female |
| Length | 39.14mm |
| Mating Cycles | 500 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Plating | Steel, Chromate |
| Radiation Hardening | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Shell Size | A |
| Termination | Solder |
| RoHS | Compliant |