This 25-position right angle female connector features gold-plated contacts and a 2.8mm pitch. It is designed for through hole, panel mount applications and is available in bulk packaging. The connector is not radiation hardened and is part of the MIL-DTL-24308 series.
ITT M24308/23-39 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Female |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.8mm |
| Radiation Hardening | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Compliant |
Download the complete datasheet for ITT M24308/23-39 to view detailed technical specifications.
No datasheet is available for this part.