This 25-position D-subminiature receptacle connector is designed for high-current applications, with a current rating of 7.5A. It features a steel body, copper alloy contacts, and gold plating for reliable signal transmission. The connector is rated for operation between -55°C and 150°C and is available in bulk packaging. However, it does not meet Reach SVHC or RoHS compliance requirements.
Checking distributor stock and pricing after the page loads.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not Compliant |