D Subminiature Connector, 25 Contact(s), Female, Solder Terminal, Receptacle,
ITT M24308/23-3Z technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 25 |
| Contact Gender | FEMALE |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT M24308/23-3Z to view detailed technical specifications.
No datasheet is available for this part.