DSUB,37,REC,PCB,CAD,RIGHT ANGLE W/BRKT .127"
ITT M24308/23-40F technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Gender | Receptacle |
| Number of Contacts | 37 |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Termination | Through Hole |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/23-40F to view detailed technical specifications.
No datasheet is available for this part.