This 15-position D-Subminiature receptacle connector features a current rating of 7.5A and is designed for through hole and panel mounting. The connector has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. It is constructed with a steel body and copper alloy contacts plated with gold. The connector is not RoHS compliant and its SVHC compliance status is unknown.
Checking distributor stock and pricing after the page loads.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not Compliant |