This 15-position D-Subminiature receptacle features a current rating of 7.5A and is designed for panel mount applications. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The receptacle is made of steel with copper alloy contacts plated with gold and is shielded for electromagnetic interference protection.
Checking distributor stock and pricing after the page loads.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Features | Shielded |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 62 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| Termination | Crimp |
| RoHS | Not Compliant |