Conn D-Subminiature SKT 25 POS 2.8mm Solder RA Thru-Hole 25 Terminal 1 Port
Checking distributor stock and pricing after the page loads.
ITT M24308/23-51 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 19.24mm |
| Length | 53.04mm |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 78 |
| Number of Rows | 4 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.8mm |
| Plating | Steel, Chromate |
| Radiation Hardening | No |
| Series | Military, MIL-DTL-24308, D*MAM |
| Shell Size | B |
| Termination | Solder |
| RoHS | Compliant |