This 37-position right angle connector features gold-plated signal contacts and is designed for through hole, panel mount applications. It is available in bulk packaging with a 2.8mm pitch. The connector is not radiation hardened and is part of the military series MIL-DTL-24308.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.8mm |
| Radiation Hardening | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Compliant |