This 50-position, 3-row D-subminiature receptacle connector features a steel body with copper alloy contacts plated with gold. It has a current rating of 7.5A and is rated for operation between -55°C and 150°C. The connector is available in bulk packaging and is suitable for through-hole and panel mount applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT M24308/23-59F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/23-59F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.