Conn High Density D-Sub SKT 44 POS Crimp ST Cable Mount 44 Terminal 1 Port1697
Checking distributor stock and pricing after the page loads.
| Type | High Density D-Sub |
| Contact Gender | SKT |
| Number of Contacts | 44 |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Number of Terminals | 44 |
| Number of Ports | 1 |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |