
9-position, 2-row D-Subminiature connector featuring female, straight PCB mount with solder termination. Constructed with copper alloy contacts and gold plating, it offers a 7.5A current rating and operates within a -55°C to 150°C temperature range. Designed for through-hole, panel mounting.
Checking distributor stock and pricing after the page loads.
ITT M24308/23-7F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Gender | Female |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |