
This 15-position D-subminiature receptacle connector features a current rating of 7.5A and is designed for through hole and panel mounting. The connector's body is made of steel and the contacts are plated with gold. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The connector is available in bulk packaging and is not compliant with RoHS or Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
ITT M24308/23-8F technical specifications.
| Body Material | Steel |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not Compliant |