
This D-Subminiature connector features 25 signal contacts with a current rating of 7.5A and a temperature range of -55°C to 150°C. It is designed for through hole mounting and has a steel body with gold plating. The connector is not RoHS compliant and is part of the MIL-DTL-24308 series.
Sign in to ask questions about the ITT M24308/23-9F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT M24308/23-9F technical specifications.
| Body Material | Steel |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Receptacle |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/23-9F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.