This D-Subminiature connector features 37 signal contacts with a maximum current rating of 7.5A and a temperature range of -55°C to 125°C. It is available in a 2-row configuration with a 2.8mm pitch and a C-shell size. The contacts are made of copper alloy with gold plating and are suitable for through-hole and panel mount applications. This connector is not RoHS compliant and is part of the MIL-DTL-24308 series.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Ports | 1 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.8mm |
| Plating | Steel, Chromate |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Shell Size | C |
| Termination | Solder |
| RoHS | Not Compliant |