This D-Subminiature connector features 37 male contacts with a polyester insulator and a maximum operating temperature of 125 degrees Celsius. It is designed for use in high-reliability applications and meets the MIL-C-24308 standard. The connector has a straight mounting style and a termination type of solder. The insulator material is polyester and the color is green. The connector is rated for a maximum dielectric withstanding voltage of 1250VAC and a rated current of 7.5A.
ITT M24308/24-10Z technical specifications.
| Max Operating Temperature | 125 |
| Min Operating Temperature | -55 |
| Termination Type | SOLDER |
| Insulator Material | POLYESTER |
| Total Number of Contacts | 37 |
| Contact Gender | MALE |
| Reliability | MIL-C-24308 |
| Mounting Style | STRAIGHT |
| Rated Current (Signal) | 7.5 |
| Dielectric Withstanding Voltage | 1250VAC |
| Insulator Color | GREEN |
| Number Of PCB Rows | 2 |
| Plating Thickness | 50u |
| Mating Contact Row Spacing | 0.112 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT M24308/24-10Z to view detailed technical specifications.
No datasheet is available for this part.