This 9-contact D-Subminiature connector features a steel body with copper alloy contacts plated with gold. It has a current rating of 7.5A and is designed for through hole and panel mounting. The operating temperature range is -55°C to 150°C. The connector is available in bulk packaging and is not RoHS compliant.
ITT M24308/24-19F technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/24-19F to view detailed technical specifications.
No datasheet is available for this part.