This 15-position, 2-row connector features gold-plated signal contacts and a through hole, panel mount design. It is rated for 500 mating cycles and is part of the MIL-DTL-24308 series. The connector is suitable for use in military applications and is terminated with solder.
ITT M24308/24-2 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mating Cycles | 500 |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/24-2 to view detailed technical specifications.
No datasheet is available for this part.