This 15-position D-subminiature connector features a right-angle orientation and is rated for a maximum operating temperature of 125°C and a maximum current rating of 7.5A. It has a contact material of copper alloy with gold plating and is designed for through-hole, panel mount applications. The connector is not radiation hardened and is not RoHS compliant. It is available in a bulk packaging option with a pitch of 2.74mm and a shell size of A.
ITT M24308/24-32 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mating Cycles | 500 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.74mm |
| Plating | Steel, Chromate |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Shell Size | A |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT M24308/24-32 to view detailed technical specifications.
No datasheet is available for this part.