This D-Subminiature connector features a copper alloy contact material with gold plating and a signal contact type. It has a maximum current rating of 7.5A and operates over a temperature range of -55°C to 125°C. The connector is designed for through-hole or panel mount applications and has a right-angle orientation. It is part of the MIL-DTL-24308 series and meets military standards.
Checking distributor stock and pricing after the page loads.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Pitch | 2.8mm |
| Plating | Steel, Chromate |
| Series | Military, MIL-DTL-24308, D*MM |
| Shell Size | B |
| Termination | Solder |
| RoHS | Compliant |
