This D-Subminiature connector features 25 positions in a 2-row configuration, with a current rating of 7.5A. It is designed for through hole and panel mount applications, with a temperature range of -55°C to 150°C. The connector has a gold-plated contact and is terminated with solder. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the ITT M24308/24-33F datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
ITT M24308/24-33F technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/24-33F to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.