This 9-position D-subminiature connector features a right-angle orientation and is rated for 7.5A. It has a temperature range of -55°C to 150°C and is available in bulk packaging. The connector is not RoHS compliant and has a gold-plated contact with a signal contact type.
ITT M24308/24-37F technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/24-37F to view detailed technical specifications.
No datasheet is available for this part.