D Subminiature Connector, 25 Contact(s), Male, Solder Terminal, Plug,
ITT M24308/24-39Z technical specifications.
| Termination Type | SOLDER |
| Total Number of Contacts | 25 |
| Contact Gender | MALE |
| Mounting Style | RIGHT ANGLE |
| Number Of PCB Rows | 2 |
| Mating Contact Row Spacing | 0.112 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for ITT M24308/24-39Z to view detailed technical specifications.
No datasheet is available for this part.