This 25-position D-subminiature connector is designed for through hole and panel mount applications, with a current rating of 7.5A. It has a maximum operating temperature of 150°C and a minimum operating temperature of -55°C. The connector is plated with gold and features signal contacts. It is available in bulk packaging and is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
ITT M24308/24-3F technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not Compliant |
No datasheet is available for this part.