This 37-position D-subminiature I/O connector features a metal body and gold-plated signal contacts. It is designed for through hole and panel mount applications, with a maximum of 500 mating cycles. The connector has a 2.8mm pitch and is available in bulk packaging.
Checking distributor stock and pricing after the page loads.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mating Cycles | 500 |
| Mount | Through Hole, Panel |
| Number of Contacts | 37 |
| Number of Positions | 37 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Pitch | 2.8mm |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not CompliantNo |