Conn D Subminiature Plug 50 Position 5 Shell Size 2.77mm Solder Right Angle Panel Mount/Through Hole
ITT M24308/24-41F technical specifications.
| Contact Plating | Gold |
| Current Rating | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/24-41F to view detailed technical specifications.
No datasheet is available for this part.