DSUB 15POS PLUG R/A W/BRACKET
ITT M24308/24-44 technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Through Hole, Panel |
| Number of Positions | 15 |
| Number of Rows | 2 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/24-44 to view detailed technical specifications.
No datasheet is available for this part.