Conn D-Subminiature PIN 15 POS Solder RA Thru-Hole 15 Terminal 1 Port
ITT M24308/24-44F technical specifications.
| Contact Material | Copper Alloy |
| Gender | Male |
| Mount | Through Hole |
| Number of Contacts | 15 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT M24308/24-44F to view detailed technical specifications.
No datasheet is available for this part.