This is a 50-position, 3-row through-hole panel mount connector with gold-plated contacts and a metal case. It is not RoHS compliant and is part of the Military, MIL-DTL-24308, D*MM series. The connector is designed for solder termination and is suitable for use in a variety of applications.
ITT M24308/24-5 technical specifications.
| Package/Case | Metal |
| Contact Plating | Gold |
| Contact Type | Signal |
| Mount | Through Hole, Panel |
| Number of Positions | 50 |
| Number of Rows | 3 |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/24-5 to view detailed technical specifications.
No datasheet is available for this part.