This 15-position right angle connector features gold plated signal contacts and a through hole, panel mount configuration. It is packaged in bulk and has a 2.8mm pitch. The connector is not radiation hardened and is not RoHS compliant. It is part of the Military series, meeting MIL-DTL-24308 standards.
Checking distributor stock and pricing after the page loads.
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mount | Through Hole, Panel |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 2.8mm |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not CompliantNo |