This 9-position, 2-row D-subminiature connector features gold-plated signal contacts and a maximum operating temperature of 150°C. It can handle a current rating of 7.5A and is available in bulk packaging. The connector is designed for through hole and panel mount applications and is not RoHS compliant. It is part of the MIL-DTL-24308 series and is designed for military and high-reliability applications.
ITT M24308/24-55F technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/24-55F to view detailed technical specifications.
No datasheet is available for this part.