This 50-position, 3-row D-subminiature connector features a contact material of copper alloy and a gold plating. It has a current rating of 7.5A and is designed for through-hole and panel mounting. The operating temperature range is -55°C to 150°C. This connector is not RoHS compliant and is part of the MIL-DTL-24308 series.
ITT M24308/24-5F technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/24-5F to view detailed technical specifications.
No datasheet is available for this part.