This 9-position D-Subminiature connector features a 2.74mm pitch and is designed for through hole mounting. It has a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. The connector is made of copper alloy with a gold plating and has a current rating of 7.5A. It is not RoHS compliant and is part of the Military series, meeting the MIL-DTL-24308 standard.
Checking distributor stock and pricing after the page loads.
ITT M24308/24-7 technical specifications.
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 30.81mm |
| Mating Cycles | 500 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole, Panel |
| Number of Contacts | 9 |
| Number of Ports | 1 |
| Number of Positions | 9 |
| Number of Rows | 2 |
| Orientation | Straight |
| Pitch | 2.74mm |
| Plating | Steel, Chromate |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Shell Size | E |
| Termination | Solder |
| RoHS | Not Compliant |