
This 25-position D-subminiature connector features a copper contact material with gold plating and a signal contact type. It is designed for through hole and panel mount applications and has a maximum of 500 mating cycles. The connector is available in bulk packaging and is not radiation hardened or RoHS compliant. It is part of the MIL-DTL-24308 series and has a shell size of A.
ITT M24308/24-9 technical specifications.
| Contact Material | Copper |
| Contact Plating | Gold |
| Contact Type | Signal |
| Gender | Male |
| Mating Cycles | 500 |
| Mount | Through Hole, Panel |
| Number of Contacts | 25 |
| Number of Ports | 1 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Shell Size | A |
| Termination | Solder |
| RoHS | Not CompliantNo |
Download the complete datasheet for ITT M24308/24-9 to view detailed technical specifications.
No datasheet is available for this part.