
Connector Accessories Female Screw Lock Straight Steel Yellow Cadmium
Checking distributor stock and pricing after the page loads.
| Depth | 4.78mm |
| Length | 12.7mm |
| Mount | Screw |
| Orientation | Straight |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| RoHS | Not Compliant |