This 50-position, 3-row male D-subminiature connector features a steel body with copper alloy contacts plated with gold. It has a current rating of 7.5A and operates over a temperature range of -55°C to 150°C. The connector is suitable for panel mounting and is available in bulk packaging. It is not compliant with RoHS or Reach SVHC regulations.
ITT M24308/3-16F technical specifications.
| Body Material | Steel |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/3-16F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.