
Standard D-Subminiature connector, male, 15 positions, 2 rows, straight orientation. Features a metal body and shell with chromate plating. Copper alloy contacts with gold plating ensure reliable signal transmission, rated for 7.5A current. Designed for panel mounting with solder termination and a mating cycle rating of 500. Operating temperature range from -55°C to 125°C.
ITT M24308/3-2 technical specifications.
| Body Material | Metal |
| Package/Case | Metal |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Depth | 12.55mm |
| Gender | Male |
| Length | 39.14mm |
| Mating Cycles | 500 |
| Max Current Rating | 7.5A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 15 |
| Number of Ports | 1 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Plating | Steel, Chromate |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Shell Size | A |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/3-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.