This 15-position 2-row D-subminiature male connector features a gold-plated contact and is rated for 7.5A. It has a straight orientation and is available in bulk packaging. The connector is suitable for operation between -55°C and 150°C. It is not RoHS compliant and is part of the MIL-DTL-24308 series.
ITT M24308/3-2F technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel, Through Hole |
| Number of Contacts | 15 |
| Number of Positions | 15 |
| Number of Rows | 2 |
| Orientation | Straight |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/3-2F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.