This 25-position, 2-row D-subminiature connector features gold-plated signal contacts and a panel mount design. It has a current rating of 7.5A and can withstand up to 500 mating cycles. The operating temperature range is -55°C to 150°C. The connector is available in bulk packaging and is not RoHS compliant. It is part of the Military, MIL-DTL-24308, D*MM series.
ITT M24308/3-3F technical specifications.
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Male |
| Mating Cycles | 500 |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 25 |
| Number of Positions | 25 |
| Number of Rows | 2 |
| Packaging | Bulk |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/3-3F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.