The ITT M24308/3-5F is a 50-position, 3-row D-subminiature I/O connector with a current rating of 7.5A and an operating temperature range of -55°C to 150°C. It features a steel body with copper alloy contacts plated with gold. The connector is designed for panel mount and is available in bulk packaging. It is not compliant with RoHS or Reach SVHC regulations.
ITT M24308/3-5F technical specifications.
| Body Material | Steel |
| Package/Case | 0124 |
| Contact Material | Copper Alloy |
| Contact Plating | Gold |
| Contact Type | Signal |
| Current Rating | 7.5A |
| Gender | Male |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Mount | Panel |
| Number of Contacts | 50 |
| Number of Positions | 50 |
| Number of Rows | 3 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | Military, MIL-DTL-24308, D*MM |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for ITT M24308/3-5F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.